L-com WPSDH15P

Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 33.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSDH15P.

IHS

Datasheet1 page16 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

Descriptions

Descriptions of L-com WPSDH15P provided by its distributors.

Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR, CONN, HD15M WATERPROOF, SOLDER WPSD SERIES
D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Locking
D SUB CONN, PLUG, DA, SOLDER CUP;
CONN D-SUB HD PLUG 15POS PNL MNT
D Sub Connector, High Density-Hd, 15 Position, Plug; Rango De Producto:Serie Wpsd; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |L-Com WPSDH15P
Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup HD15 male connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078"

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD