Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WBRJC6A-FF

Inline Adapt Adaptor In-Line Rj45 Rj45; |L-Com WBRJC6A-FF
$ 26.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WBRJC6A-FF.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com WBRJC6A-FF provided by its distributors.

Inline Adapt Adaptor In-Line Rj45 Rj45; |L-Com WBRJC6A-FF
L-Com Category 6a IP68 Waterproof Bulkhead Panel Mount Ethernet Coupler Adapter, Shielded, RJ45 to RJ45 Feed Through, PoE+, Black, with Dust Cap
MOD COUPLER, CAT6A RJ45 JACK, 8P8C, IP68; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jac
Bring waterproof protection to your 10gig Category 6a networks today with L-com's IP68 rated RJ45 bulkhead coupler WBRJC6A-FF. This in-line circular adapter can be mounted in any panel, rack or NEMA enclosure with no specialty tools to create a waterproof connection in your Ethernet application. The IP68 rating keeps out water and dust for up to 60 minutes of immersion under 1.5 meters of water. WBRJC6A-FF is fully shielded and grounded for protection from data-destroying EMI and RFI interference. It is IEEE 802.3at PoE+ PoEP compliant with IEC 60512-99-001 compliance for Mating and Un-mating under electrical load so it is excellent and recommended for PoE (Power over Ethernet) usage. Full Category 6a performance means no worries in your 10gig Ethernet networks. WBRJC6A-FF is feed-though female jack to female jack coupler style and accepts standard RJ45 (8x8) connections on either side. The included tethered dust cap can be used to create a waterproof seal when the jack is not in use so you are not required to find an IP68 rated mated assembly for temporary connections; just cap the jack when it's not in use. For a permanent and mated IP68 rated seal, please see L-com's TRD695AWB series of Category 6a waterproof cable assemblies which have compatible threading to create an airtight seal. Category 6a waterproof coupler adapters are available in both RJ45 female/female and RJ45 female/110 punch-down styles. Each comes with a tethered dust cap. A coupling nut and O-ring along with a simple cut-out allow for mounting without additional hardware or tooling. The inner side of the coupler has as little protrusion as possible allowing you have the maximum space to work with inside your panel or box. The WBRJC6A-110 110 punch-down version is compliant for PoE++ applications and the WBRJC6A-FF feed-through coupler version is compliant for PoE+ applications! Contact L-com's expert technical support today with your Ethernet questions and buy today for same day, in stock shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD