Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com VMA00001-5F

L-com LSZH 3.5mm Stereo Audio Cable-5 FT
$ 17.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com VMA00001-5F.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
+8.00%

Supply Chain

Introduction Date2017-12-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com VMA00001-5F provided by its distributors.

L-com LSZH 3.5mm Stereo Audio Cable-5 FT
CABLE ASSEMBLY,3.5MM STEREO JACK X2,LSZH,5 L
3.5MM CABLE ASSEMBLY MALE TO MAL
AUDIO CABLE, 3.5MM PHONE PLUG-PLUG, 5FT; Connector Type A: 3.5mm Stereo Phone Plug; Connector Type B: 3.5mm Stereo Phone Plug; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.52m; Jacket Color: Black; Product Range: VMA
This series of high quality LSZH stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 3.5mm connectors feature a molded strain relief for enhanced durability. Available in 5 standard lengths from 3 to 25 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • VMA00001-5F.