Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UPMBB-05M

Double Ended In-series Cable, Usb Type B Plug to Usb Type B Receptacle, 0.5 M

$ 21.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMBB-05M.

RS (Formerly Allied Electronics)

Technical Drawing1 page11 years ago

Farnell

Inventory History

3 month trend:
-31.12%

Supply Chain

Introduction Date2015-03-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com UPMBB-05M provided by its distributors.

DOUBLE ENDED IN-SERIES CABLE, USB TYPE B PLUG TO USB TYPE B RECEPTACLE, 0.5 M
USB Cable with type B female panel mount to type B male connectors
Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
Usb Cable, 2.0, Type B Plug-Rcpt, 0.5M; |L-Com UPMBB-05M
COMPUTER CABLE, USB, 5M, GREY; Connector to Connector:Type B Plug to Type B Receptacle; Cable Length - Metric:508mm; Cable Length - Imperial:20"; USB Standard:USB 2.0; Jacket Color:Gray; Electronic Marking:- 23T9581
These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type B female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPMBB05M