Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UPMAAGND-05M

USB Type A Coupler Female Bulkhead/Type A Male w/Ground Wire 0.5M
$ 16.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMAAGND-05M.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2014-07-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com UPMAAGND-05M provided by its distributors.

USB Type A Coupler Female Bulkhead/Type A Male w/Ground Wire 0.5M
USB CABLE, 2.0 A PLUG-A RCPT/LUG, 19.7";
CA USB-AF PNL/AM W/GND 0.5M | L-com UPMAAGND-05M
电缆, USB 电缆, 2.0 A 公-A 母/接线片, 19.7英寸;
This version adds a ground wire giving the user the option to electrically ground the USB female connector to their panel or enclosure. The #6 spade lug easily attaches to a screw or similar hardware. These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPMAAGND05M