Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UPMAA-30-3M

Cable Assembly STP 3m 24-30AWG 5 POS USB Type A to 5 POS USB Type B RCP-PL
$ 75.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMAA-30-3M.

ShowMeCables

Datasheet1 page12 years ago

Inventory History

3 month trend:
+61.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of L-com UPMAA-30-3M provided by its distributors.

Cable Assembly STP 3m 24-30AWG 5 POS USB Type A to 5 POS USB Type B RCP-PL
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB 3.0 TYPE A MALE-A FEMALE, 3M(9.8FT), 480 MBPS, PVC JACKET, UPMAA SERIES
L-com USB 3.0 Type A Female Bulkhead/Type A Male-3 M
USB CABLE, 3.0 A PLUG-A RCPT, 9.8';
CA USB 3.0A PNL/AM 3 MTR USB CABLING
电缆, USB 电缆, 3.0 A 公-A 母, 9.8';
Newly designed USB 3.0 versions of our popular UPM style panel mount USB adapter cables are now available ! This series features a bulkhead Type A 3.0 jack to a molded Type A 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD