What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com UPMAA-2M

Cable Assembly USB 2m 20AWG/28AWG 4 POS USB Type A to 4 POS USB Type A PL-RCP

$ 13.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMAA-2M.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.24%

Supply Chain

Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of L-com UPMAA-2M provided by its distributors.

Cable Assembly USB 2m 20AWG/28AWG 4 POS USB Type A to 4 POS USB Type A PL-RCP
DOUBLE ENDED IN-SERIES, USB TYPE A PLUG TO USB TYPE A RECEPTACLE, 2 M, PVC
Computer Cable, Usb, Grey, 2M; |L-Com UPMAA-2M
Cable Assembly, 4 Conductor(s)
COMPUTER CABLE, USB, GREY, 2M; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; USB Standard: USB 2.0; Jacket Colour: Grey; Electronic Marking: -; Product Ran
These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPMAA-2M.
  • UPMAA2M
  • UPMAA2M.