Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UMC-201

Converter Cable, Usb Type A Male to DB9 Male, 3.61 Ft, Pvc, Molded Hood
$ 74.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UMC-201.

JRH Electronics

Datasheet1 page14 years ago

element14 APAC

Inventory History

3 month trend:
-11.69%

Supply Chain

Introduction Date2012-03-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com UMC-201 provided by its distributors.

CONVERTER CABLE, USB TYPE A MALE TO DB9 MALE, 3.61 FT, PVC, MOLDED HOOD
Converter Cable, Usb-Rs232, 1M, Black; |L-Com UMC-201
CONVERTER CABLE, USB TO RS-232, 1M, BLACK
Cable Assembly, Communication Cable
CONVERTER CABLE, USB-RS232, 1M, BLACK; Connector Type A: USB 1.1 A Plug; Connector Type B: D Subminiature Plug, 9 Way; Cable Length - Imperial: 3.3ft; Cable Length - Metric: 1m; Jacket Colour: Black; Product Range: -; SVHC: No
These easy to install USB to Serial converter products allow you to Connect a USB port on a PC or laptop to legacy RS232 devices such as PDA's, GPS systems etc. These USB to Serial converters feature DB9 male connectors for the RS232 connection and a USB type A Male connector for the PC or Laptop connection. Each USB to Serial converter ships with a driver/installation CD. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMC-201.
  • UMC201