Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UADKEY-AA

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
$ 2.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UADKEY-AA.

ODG (Origin Data Global)

Datasheet1 page11 years ago

JRH Electronics

Inventory History

3 month trend:
-6.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-07-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com UADKEY-AA provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port Individual
ADAPTER, SHIELDED, USB KEYSTONE STYLE COUPLER, TYPE A FEMALE / TYPE A FEMALE
USB Connector, 1 Pos Plug, Panel Mount
Usb Adapter, 2.0 Rcpt, Type A-Type A; |L-Com UADKEY-AA
USB ADAPTER, 2.0 RCPT, TYPE A-TYPE A; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:-; Product Range:-; Contact Material:- 17X2400
L-com's shielded USB keystone couplers can be easily installed into panels, wall plate openings and enclosures. Three options are available, all with female connectors - A/B, A/A & B/A. The stamped metal shell and one piece design provides maximum protection from data corrupting EMI/RFI. Contact us today for special pricing for your larger projects.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD