Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UAD036FF

Adapter, Usb 3.0, Type A Female to Type A Female, Pvc, Blue, Insulator Lcp
$ 15.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UAD036FF.

IHS

Technical Drawing1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com UAD036FF provided by its distributors.

ADAPTER, USB 3.0, TYPE A FEMALE TO TYPE A FEMALE, PVC, BLUE, INSULATOR LCP
Conn USB 3.0 Type A Adapter RCP/RCP 9/9 POS ST 1/1 Port Individual
Usb Adapter, 3.0 Rcpt, Type A-Type A; |L-Com UAD036FF
ADPT USB 3.0 A-F/A-F USB CABLING
USB ADAPTER, 3.0 RCPT, TYPE A-TYPE A; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 3.0; IP Rating:-; Product Range:UAD03 Series; Contact Material:Bras
Three USB 3.0 adapters are now available to help solve problems in the field. Socket saver UAD035MF extends the life of expensive cables and ports by taking the abuse of frequently mated connectors. Gender changers UAD036FF and UAD037MM allows two like gendered connectors/cables to mate. This can help solve mismatched applications in the field or allow for easy cable extension.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD