Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com UAD014MM

Conn USB Type A-USB Type B Adapter PL/PL 4/4 POS ST Panel Mount 1/1 Port
$ 7.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UAD014MM.

IHS

Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
-38.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-06-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com UAD014MM provided by its distributors.

Conn USB Type A-USB Type B Adapter PL/PL 4/4 POS ST Panel Mount 1/1 Port
ADAPTER, USB, TYPE A MALE TO TYPE A MALE, WHITE, OVERMOLD PVC, INSULATOR PBT
Usb Adapter, 2.0 Type A Plug-Type A Plug; |L-Com UAD014MM
USB ADAPTER, 2.0 TYPE A-TYPE A
USB ADAPTER, 2.0 TYPE A PLUG-TYPE A PLUG; USB Connector Convert From: USB Type A Plug; USB Connector Convert To: USB Type A Plug; USB Standard: USB 2.0; IP Rating: -; Product Range: -; Contact Material: Brass; Contact Plating:
These USB adapters provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. They are handy adapters to have on hand to solve mismatched USB connector combinations in the field. It is not always necessary to change cables! Featuring a durable, fully-molded design with internal shielding that protects signals from EMI/RFI.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UAD014MM.