Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00100-03M

L-com LSZH USB 3.0 Type A Female Bulkhead to Latching Type A Male-0.3 M
$ 72.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00100-03M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+231%

Descriptions

Descriptions of L-com U3A00100-03M provided by its distributors.

L-com LSZH USB 3.0 Type A Female Bulkhead to Latching Type A Male-0.3 M
USB 3.0 Cable Assembly Type A Latching Male Plug To Type A Panel Mount Female Jack 30/24AWG Low Smoke Zero Halogen LSZH Black 0.3M
USB CABLE, 3.0 A PLUG-A RCPT, BLK, 11.8"; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 300mm; Cable Length - Imperial: 11.8"; USB Standard: USB 3.0; Jacket Color: Black; 78AH1173
Newly designed U3A00100 family of USB 3.0 versions of L-com's popular UPM style panel mount USB adapter cables are now available with L-com's popular Latching A Type connector! This series features a bulkhead Type A 3.0 jack to a Type A 3.0 Latching plug. The unique Latching A connector provides a secure connection to any USB Type A jack and provides much greater retention than typical USB friction fit. Available in PVC or LSZH. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD