Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00090-2M

L-com LSZH USB 3.0 Cable Type A Male to Type A Female with Ferrites-2 M
$ 53.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00090-2M.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+53.23%

Descriptions

Descriptions of L-com U3A00090-2M provided by its distributors.

L-com LSZH USB 3.0 Cable Type A Male to Type A Female with Ferrites-2 M
USB 3.0 Cable Assembly Type A Male Plug To Type A Female Jack w/ Ferrites 28/26/22AWG Low Smoke Zero Halogen LSZH Black 2.0M
USB CABLE, 3.0 A PLUG-A RCPT, BLK, 6.6FT; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- 7

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD