Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00077-05M

L-com Right Angle USB Cable, Type A Male - Up/Down Angle C Male-0.5 M
$ 57.293

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00077-05M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of L-com U3A00077-05M provided by its distributors.

L-com Right Angle USB Cable, Type A Male - Up/Down Angle C Male-0.5 M
USB CABLE, 3.0 A PLUG-C PLUG, BLK, 19.7"; Connector to Connector:Type A Plug to 90¡ã Type C Plug; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:-
L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, molded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection. See L-com.com's industry leading selection of angled USB cables today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00077-05M.