Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00057-05M

USB Type C Male to USB Type C female panel mount length 0.5M- | L-com U3A00057-05M
$ 36.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00057-05M.

Electro Sonic

Technical Drawing1 page6 years ago

ShowMeCables

Inventory History

3 month trend:
+76.58%

Supply Chain

Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com U3A00057-05M provided by its distributors.

USB Type C Male to USB Type C female panel mount length 0.5M- | L-com U3A00057-05M
USB CABLE, 3.0 C PLUG-RCPT, 19.7", BLACK; Connector A: USB Type C Plug; Connector B: USB Type C Receptacle; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; USB Standard: USB 3.0; Jacket Color: Black; Electronic M
L-com's USB 2.0 Type C female panel mountable connector to USB 2.0 Type C male metal shell connector for connection between USB Type C devices designed for high performance data, video and audio transfer. Screw mount design secures USB 2.0 Type C female connector to the panel, flexible mesh cable sleeving available lengths 0.3M, 0.5M, 1M, 2M, 3M to Type C Male connection.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00057-05M.