Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00056-03M

Usb Cable, 2.0 Type C Plug-C Rcpt, 0.3M; |L-Com U3A00056-03M
$ 27.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00056-03M.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-28.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com U3A00056-03M provided by its distributors.

Usb Cable, 2.0 Type C Plug-C Rcpt, 0.3M; |L-Com U3A00056-03M
电缆, USB, 2.0 C型插头-插口, 11.8英寸;
CA USB-C PNL/USB-CM 0.3 MTR
Cable Assembly
L-com's USB Type-C Cable Assemblies provide a quick and easy way to connect older peripheral devices to a new computer, or to connect new peripherals that use a USB Type-C connector to an older computer system. Our USB Type-C cable assemblies feature simple "plug & play" connections to hand held devices and other devices that utilize USB Type C ports. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility. Other features of our USB Type-C cable assemblies include 30u gold-plated connectors for repeated mating cycles, double-shielded cable for superior EMI/RFI protection and fully molded connectors which provide excellent strain relief. The panel mount female end provides a way to mount the female end to a device.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00056-03M.