Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00010-075M

USB 3.0 Cables Type A male to Micro B male w/ferrites length 0.75M- | L-com U3A00010-075M
$ 35.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00010-075M.

ShowMeCables

Technical Drawing1 page9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00010-075M provided by its distributors.

USB 3.0 Cables Type A male to Micro B male w/ferrites length 0.75M- | L-com U3A00010-075M
CABLE, USB 3.0 A-MICRO B PLUG, 0.75M/BLU; Connector A:USB Type A Plug; Connector B:Micro USB Type B Plug; Cable Length - Metric:750mm; Cable Length - Imperial:2.46ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic M
L-com offers a wide selection of USB 3.0 cable assemblies off the shelf for same day shipping. Our USB 3.0 cable selection includes USB 3.0 male to male cable assemblies with ferrites, Type A to Type A, Type A to Type C, Type A to Micro B USB 3.0 Connectors. The addition of ferrites to the end of the cable helps to suppress any further high frequency noise.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD