Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00006-1M

Usb 3.0 Cable Assembly, A to B With Latching Type A Conn, 30/24AWG, Blue, 1.0M
$ 14.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00006-1M.

ShowMeCables

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00006-1M provided by its distributors.

USB 3.0 CABLE ASSEMBLY, A TO B WITH LATCHING TYPE A CONN, 30/24AWG, BLUE, 1.0M
USB CABLE, 3.0 A PLUG-B PLUG, 3.3FT; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 3.0; Jacket Color: Blue; Electronic Mar 74AH3420
These unique USB cable assemblies feature latching Type A plugs which provide lock down mating retention with any typical USB Type A jack. This lock down mate provides much greater retention force than standard USB friction fit so you can be more secure that your application will not be accidentally disconnected. Available in USB 2.0 or 3.0 with UL recognized PVC or LSZH (low smoke zero halogen) jackets. Check out all options at L-com.com today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD