Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00005-1M

Usb 3.0 Latching Type A Male to Male 1M; Usb 3.0 Latching Type A Male to Male 1M Cable Assembly

$ 51.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00005-1M.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of L-com U3A00005-1M provided by its distributors.

USB 3.0 LATCHING TYPE A MALE TO MALE 1M; USB 3.0 LATCHING TYPE A MALE TO MALE 1M CABLE ASSEMBLY
L-com USB 3.0 Cable Latching Type A - A-1 M
These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 3.0 compliant, this cable contains two 24 AWG power conductors and two 30 AWG shielded pair for the data lines and one unshielded twisted pair 30AWG. Color is blue.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00005-1M.