Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U3A00001-1M

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
$ 56.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00001-1M.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-06-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of L-com U3A00001-1M provided by its distributors.

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
Usb Cbl, Type A Plug To Type A Plug, 1M; |L-Com U3A00001-1M
USB CABLE, 3.0 A PLUG, 1M, METALLIC; Connector A: USB Type A Plug; Connector B: USB Type A Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 3.0; Jacket Color: Metallic; Ele 46AC8500
These unique cables feature a stainless steel crush resistant jacket over our premium USB 3.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch). The 24 AWG USB power wires allow for maximum power transfer.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD