Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U2C00042

Conn USB 2.0 Type A to USB 2.0 Type B Coupler RCP/PL 4/4 POS ST 1/1 Port Individual
$ 8.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2C00042.

ShowMeCables

Datasheet1 page7 years ago

Inventory History

3 month trend:
-29.78%

Descriptions

Descriptions of L-com U2C00042 provided by its distributors.

Conn USB 2.0 Type A to USB 2.0 Type B Coupler RCP/PL 4/4 POS ST 1/1 Port Individual
USB ADAPTER, 2.0 TYPE A RCPT-TYPE B PLUG; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type B Plug; USB Standard: USB 2.0; IP Rating: -; Product Range: -; Contact Material: - 84AH1958
These L-com U2C000 series USB adapters and couplers provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. They can also be used to bridge two cables. It is not always necessary to change cables if the connectors don't line up! Featuring a durable, fully-molded design with internal shielding that protects signals from EMI/RFI. 30um gold contact plating provides many reliable mating cycles. Socket saver types extend the life of expensive and irreplaceable cables and ports by taking the abuse of frequent mating instead of the valuable device. The low profile design reduces leverage strain on overstressed computer ports and cables. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U2C00042.