Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com U2A00001-05M

CABLE, USB 2.0 A-A PLUG, 0.5M, BLACK; Co; Connector A: USB Type A Plug; B: USB Cable
$ 9.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2A00001-05M.

RS (Formerly Allied Electronics)

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+25.09%

Supply Chain

Introduction Date2017-06-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of L-com U2A00001-05M provided by its distributors.

CABLE, USB 2.0 A-A PLUG, 0.5M, BLACK; Co; Connector A:USB Type A Plug; B:USB Cable
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication And Power Cable
USB 2.0 cables A-A male w/ferrites 0.5M- | L-com U2A00001-05M
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable maximum power transfer from host to peripheral. The addition of ferrites to the end of the cable helps to suppress any further high frequency noise.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U2A00001-05M.