Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TSP8048C5S-10PK

CAT6 Shielded Modular Plug, RJ45 (8X8), For Large Od Conductors, PKG/10

$ 98.897
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP8048C5S-10PK.

JRH Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
-58.46%

Descriptions

Descriptions of L-com TSP8048C5S-10PK provided by its distributors.

CAT6 SHIELDED MODULAR PLUG, RJ45 (8X8), FOR LARGE OD CONDUCTORS, PKG/10
CONNECTOR, RJ45, PLUG, 8P8C, CRIMP; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mounting: Cable Mount; G
Now available is a high performance Category 6 rated, shielded RJ45 plug that allows users to terminate cable with large OD conductors. These plugs will terminate conductors in a range of .044" to .048". They also have metallic strain relief that accepts large OD cable of up to .310". This strain relief provides superior cable retention and reliable 360° shielding contact. The plugs come with a load bar for a simple and easy termination. The plugs work equally well with solid or stranded conductors. L-com specifically recommends these plugs for use with our TFDL5089 outdoor/industrial Cat5e cable. Available individually or in 10 packs. Order today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSP8048C5S-10PK.
  • TSP8048C5S10PK