Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRG882-C6G-2M

M12 8 Position A-code Shielded Industrial Outdoor Assembly, PVC Jacket, M/M, Gray, 2.0M
$ 103.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG882-C6G-2M.

ShowMeCables

Datasheet1 page7 years ago

Descriptions

Descriptions of L-com TRG882-C6G-2M provided by its distributors.

M12 8 Position A-code Shielded Industrial Outdoor Assembly, PVC Jacket, M/M, Gray, 2.0M
SENSOR CORD, 8P M12 PLUG-PLUG, 6.6FT; Co; SENSOR CORD, 8P M12 PLUG-PLUG, 6.6FT; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. of Positions:8 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft;
L-com stocks 8 Position A-coded M12 cable assemblies for use in sensor, actuator or Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets and a VW-1 flame rating. Available in shielded or unshielded, with male to male or male to female ends, buy online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG882-C6G-2M.
  • TRG882C6G2M