Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRG862-P6B-15M

L-com M12 8 Position A code F/UTP Industrial Cable, M12 M / M12 F - 15 M
$ 132.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG862-P6B-15M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-7.14%

Descriptions

Descriptions of L-com TRG862-P6B-15M provided by its distributors.

L-com M12 8 Position A code F/UTP Industrial Cable, M12 M / M12 F - 15 M
IP67 M12 8 Position A code Shielded F/UTP Twisted Pair Industrial Outdoor Cable Assembly, M12 M to M12 F, FT2 TPU, Black, 15m
SENSOR CORD, M12 PLUG-RCPT, 49.2FT; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:8 Positions; Cable Length - Metric:15m; Cable Length - Imperial:49.2ft; Product Range:TRG862-P6B Series 60A
L-com stocks the TRG862-P6B-15M 8 Position A-code waterproof M12 cable assembly for use in sensor, actuator, control and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. The series is built with a Category 6 compliant twisted pair cable for use where a higher bandwidth and throughput than straight wire is desired or required. Overall foil shield (F/UTP) construction protects your data from EMI and RFI interference. Great for use in wash down applications like food and beverage and restaurants as well as industrial outdoor environments such as those found in motion control and factory floors.L-com’s TRG862-P6B-15M is built with a UL style 20554 TPU jacket that is resistant to sunlight (UV), oils and chemicals and maintains a FT2 flame rating. It is built with 26AWG stranded conductors for flexibility. The A-code M12 connectors are IP67 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG862-P6B family is terminated with a M12 8 position (pole) A-code male plug to a M12 8 position (pole) A-code female jack. TRG862-P6B-10M is 15 meters (49.2 feet) in length and black in color. The TRG862-P6B series is in stock and available for purchase today. Off the shelf connector options include A-coded, 8 pole male and female M12's as well as standard RJ45's to connect to common networking ports. M12 to M12 variations built with straight conductor wire are also in stock. In addition, Category 5e rated D-code and Category 6a rated X-code options are available for high speed network usage. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG862P6B15M