Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRG516-P6D-3M

L-com Category 5e Braid Shielded GigE RJ45 to GigE RJ45 Ethernet Cables - 3 M
$ 32.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG516-P6D-3M.

ShowMeCables

Technical Drawing1 page7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRG516-P6D-3M provided by its distributors.

L-com Category 5e Braid Shielded GigE RJ45 to GigE RJ45 Ethernet Cables - 3 M
Category 5e GigE S/UTP High Flex Ethernet Assembly GigE / GigE 3M
Enet Cbl, Cat5E, Rj45 Plug-Rj45 Plug; |L-Com TRG516-P6D-3M
C5E GIGE S/UTP 26STR PUR HIFLX D
CABLE ASSY, RJ45 PLUG, CAT5E, 9.8FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Blue; Cable Length - Metric:3m; Cable Length - Imperi
L-com proudly offers GigE Vision connectors using Ethernet. The GigE connectors are built to the vision standard and are perfect for machine vision cameras and PoE applications. The screw mount hardware is beneficial in many applications where standard RJ45 connectors can become dislodged due to jolting, vibration, gravity, etc. These assemblies are designed for continuous motion applications where ordinary patch cables fail. They are rated for 10 million cycles at 8x the cable diameter and come with a tinned copper braid shield to protect against EMI/RFI interference. The cable is EIA568 color-coded for compatibility with standard installations. These cables are ideal for continuous motion, factory automation or robotics applications. GigE Ethernet cables are available in GigE to GigE RJ45 connectors as well as GigE to standard RJ45 in either a Category 5e or a Category 6a rating. Contact us today with all your application needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG516P6D3M