Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRG503-T4T-5M

L-com Category 5e M12 4 Position D code SF/UTP Industrial High Flex Cable, M12 F / M12 F - 5 M
$ 101.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG503-T4T-5M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com TRG503-T4T-5M provided by its distributors.

L-com Category 5e M12 4 Position D code SF/UTP Industrial High Flex Cable, M12 F / M12 F - 5 M
SENOR CORD, 4P M12 RCPT-RCPT, 16.4FT; Connector Type A: M12 Receptacle; Connector Type B: M12 Receptacle; No. of Positions: 4 Positions; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: TRG503-T4T Ser
L-com's premium TRG503-T4T-5M waterproof M12 cable assembly is here for your roughest and most demanding applications. Built with high flex, industrial outdoor CMX rated, double shielded, FR-TPE cable and using IP68 rated M12 connectors, this cable is as robust as they come. It is designed to exceed Ethernet Category 5e standards to ensure network throughput even in harsh industrial, outdoor and factory environments. A double shielded design with both overall foil and braid shields provides maximum protection from data corrupting EMI and RFI. Premium M12 cables are also excellent for PoE applications to eliminate extra power cords from your cable set-up. Our TRG503-T4T-5M is built with special, high flex 24AWG stranded conductors making it suitable for continuous motion applications. The cable is rated to 1 and 10 million flex cycles tested to 10 and 20 times the cable diameter respectively. The FR-TPE jacket is resistant to sunlight (UV), oils, chemicals and weld spatter and maintains a UL CMX flame rating. The D-code M12 connectors are IP68 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG503-T4T family is terminated with a M12 4 position (pole) D-code female jack to a M12 4 position (pole) D-code female jack. TRG503-T4T-5M is 5 meters (16.4 feet) in length and industrial teal in color. M12 female to female cables are great for bridging or extending existing wiring when your length requirements change or you just need a longer cable run. The TRG503-T4T series is in stock and available for purchase today. Off the shelf connector options include D-coded, 4 position male and female M12's, 90° right angle M12's as well as standard RJ45's to connect to common networking ports. In addition, Category 6a X-code options are also available for 10gig networks and A-code assemblies are available for sensor and actuator use. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG503T4T5M