Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRDC6EXTSF-3

Cable Assembly Extension 0.91m 26AWG RJ-45 to RJ-45 8 to 8 POS M-F Crimp-Crimp
$ 30.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRDC6EXTSF-3.

IHS

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-51.47%

Supply Chain

Introduction Date2012-10-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRDC6EXTSF-3 provided by its distributors.

Cable Assembly Extension 0.91m 26AWG RJ-45 to RJ-45 8 to 8 POS M-F Crimp-Crimp
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6,RJ45,GRAY,3 FEET
Enet Cord, Cat6, Rj45 Plug-Jack, 3'; |L-Com TRDC6EXTSF-3
CA C6 RJ45 M/F FTP GRY 3F TELECOM/MODULAR
ENET CORD, CAT6, RJ45 PLUG-JACK, 3 ; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Jack; Cable Construction:FTP (Foiled Twisted Pair); Jacket Color:Gray; Cable Length - Metric:914.4mm; Cable Length - Imperi
L-com's unique network extension cables offer the perfect solution for extending an Ethernet network cable to the outside of an enclosure or by making a hard to reach port more accessible. Available in either Category 5E or Category 6, shielded or un-shielded, these cables are up to the task for your high demand data applications. These extensions feature either a panel mountable flange or an inline flange-free design.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRDC6EXTSF3