Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855XCR-7

Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable

$ 22.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855XCR-7.

RS (Formerly Allied Electronics)

Technical Drawing1 page12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+1.21%

Supply Chain

Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com TRD855XCR-7 provided by its distributors.

Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45/RJ45
CBL RJ45 SHLD X-OVER CAT5E 7 TELECOM/MODULAR
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 7';
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 7 ; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Gray; Cable Length - Metric:2.1m; Cable Length - Imperial:7f 83H8026
For protection against EMI/RFI interference L-com's Shielded Cross-over Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is EIA568 Cross wired to uplink between hubs and switches. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855XCR7