Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SIG-10

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
$ 41.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SIG-10.

RS (Formerly Allied Electronics)

Technical Drawing2 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+65.44%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com TRD855SIG-10 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
NETWORK CABLE ASSEMBLY, SHIELDED, 10FT, TRD855SIG SERIES
Patch Cord 10/100 Base-T; Cat 5e; 24 AWG; Gray; 10 ft. (3m)
CATEGORY 5E CABLE ASSEMBLY; LAN CATEGORY
Modular, Shielded Category 5E Patch Cords
ETHERNET CBL, RJ45 PLUG-RJ45 PLUG, 10FT;
CATEGORY 5E CABLE ASSEMBLY; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:3m; Cable Length - Imperial:10ft; Co
For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SIG-10.
  • TRD855SIG10