Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SCRBLK-3

Cable Assembly 0.91m 26AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride Black
$ 13.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SCRBLK-3.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-74.00%

Supply Chain

Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD855SCRBLK-3 provided by its distributors.

Cable Assembly 0.91m 26AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride Black
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45/RJ45
CBL RJ45/RJ45 CAT5E SHLD TELECOM/MODULAR
L-Com TRD855SCRBLK-3 イーサネットケーブル
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 3';
CATEGORY 5E SHIELDED PATCH CORDS
For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SCRBLK3