Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SCRBL-10

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
$ 23.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SCRBL-10.

RS (Formerly Allied Electronics)

Technical Drawing2 pages10 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-26.48%

Supply Chain

Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD855SCRBL-10 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
SHIELDED CAT 5E EIA 568 PATCH CABLE, RJ45, BLUE 10.0 FT, TRD SERIES
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Enet Cord, Cat5E, Rj45 Plug-Plug, 3.05M; |L-Com TRD855SCRBL-10
CBL RJ45/RJ45 CAT5E SHLD TELECOM/MODULAR
Category 5E Shielded Patch Cords
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 10 ; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Blue; Cable Length - Metric:3.05m; Cable Length - Imperial:10ft 23T9372
For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SCRBL-10.
  • TRD855SCRBL10
  • TRD855SCRBL10.