Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SCR-25

Cable Assembly 7.62m 26AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Beige

$ 33.331
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SCR-25.

RS (Formerly Allied Electronics)

Technical Drawing2 pages10 years ago

Farnell

Inventory History

3 month trend:
+8.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD855SCR-25 provided by its distributors.

Cable Assembly 7.62m 26AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Beige
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45, PVC, GRAY, TRD855SCR SERIES
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Enet Cord, Cat5E, Rj45 Plug-Plug, 7.6M; |L-Com TRD855SCR-25
CBL RJ45/RJ45 CAT5E SHLD 25 TELECOM/MODULAR
电缆, CAT5E, RJ45 插头, STP, 25英尺;
L-com's TRD855SCR series RJ45 Cat5e Ethernet cables are ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. These rugged RJ45 Cat5e Ethernet Cables feature 26 AWG stranded cable construction providing flexibility as well as a 100% foil shield. These RJ45 Cat 5e Ethernet cables are designed to perform to EIA568 standards while not putting a strain on your budget.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SCR-25.
  • TRD855SCR25