Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD815BLK-3

Ethernet Cable Assembly Cat 5e UTP 0.914m 24AWG RJ-45 to RJ-45
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815BLK-3.

IHS

Datasheet2 pages11 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-14.73%

Supply Chain

Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com TRD815BLK-3 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 0.914m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
CATEGORY 5E PATCH CABLE, RJ45 / RJ45, BLACK, 3FT, TRD815 SERIES
Enet Cord, Cat5E, Rj45 Plug-Plug, 3'; |L-Com TRD815BLK-3
Designed for today's high-density patch panels, these unique Category 5E molded patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your patch cable needs!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815BLK3