Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD815BL-5

Cable Assembly 1.524m 24AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Blue
$ 6.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815BL-5.

IHS

Datasheet3 pages13 years ago
Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+280%

Supply Chain

Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of L-com TRD815BL-5 provided by its distributors.

Cable Assembly 1.524m 24AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Blue
Cat 5e Patch Cable 1.52m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
PATCH CORD, CAT 5E, 5FT, BLUE; LAN Category:Cat5e; Connector to Connector:RJ45 Plug RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair);
PATCH CORD, CAT 5E, 5FT, BLUE; LAN Categ; PATCH CORD, CAT 5E, 5FT, BLUE; LAN Category: Cat5e; Connector Type A: RJ45 Plug; Connector Type B: RJ45 Plug; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.5m; Jacket Color: B
Designed for today's high-density patch panels, these unique Category 5E molded Ethernet patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your next Ethernet patch cable needs!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815BL-5.
  • TRD815BL5