Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD695SCR-5

Cable Assembly Cat 6 Patch 1.52m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 30.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SCR-5.

Farnell

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+11.81%

Supply Chain

Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD695SCR-5 provided by its distributors.

Cable Assembly Cat 6 Patch 1.52m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
PATCH CORD, CATEGORY 6 SHIELDED, 5FT, GR; PATCH CORD, CATEGORY 6 SHIELDED, 5FT, GREY; LAN Category: Cat6; Connector Type A: RJ45 Plug; Connector Type B: RJ45 Plug; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.5m; Ja
NETWORK CABLE ASSEMBLY, CAT 6, SHIELDED, RJ45/RJ45, TRD695SCR SERIES
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Enet Cord, Cat6, Rj45 Plug-Plug, 1.5M; |L-Com TRD695SCR-5
Cable Assembly, 8 Conductor(s), 26AWG
RJ45/RJ45 CAT 6 SHLD GRY 5F TELECOM/MODULAR
For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695SCR-5.
  • TRD695SCR5