Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD695SCR-10

PATCH CORD, CATEGORY 6 SHIELDED, 10FT, G; GREY; LAN Category: Cat6; Connector Type A: RJ45 Plug;
$ 23.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SCR-10.

Farnell

Datasheet3 pages15 years ago

Inventory History

3 month trend:
-64.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com TRD695SCR-10 provided by its distributors.

PATCH CORD, CATEGORY 6 SHIELDED, 10FT, G; GREY; LAN Category:Cat6; Connector Type A:RJ45 Plug;
NETWORK CABLE ASSEMBLY, CAT 6, SHIELDED, RJ45/RJ45, TRD695SCR SERIES
Cable Assembly 3.048m 26AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride Gray Individual
Cable Assembly, 8 Conductor(s), 26AWG
Enet Cord, Cat6, Rj45 Plug-Plug, 3M; |L-Com TRD695SCR-10
RJ45/RJ45 CAT 6 SHLD GRY 10F TELECOM/MODULAR
For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695SCR-10.
  • TRD695SCR10