Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD695BL-7

Cable Assembly Cat 6 2.13m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Individual
$ 20.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695BL-7.

Inventory History

3 month trend:
-4.33%

Supply Chain

Introduction Date2012-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD695BL-7 provided by its distributors.

Cable Assembly Cat 6 2.13m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Individual
PREMIUM CAT 6 CABLE, NETWORK CABLE ASSEMBLY, RJ45, BLUE 7.0 FT, TRD695 SERIES
ENET CORD, CAT6, RJ45 PLUG-PLUG, 7 ; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Blue; Cable Length - Metric:2.1m; Cable Length - Imper
High-speed performance and superior quality is what makes L-com's Premium Cat 6 cable assemblies the right choice for your network. Made with high performance 4-Pair Cat 6 cable and Stewart snag-less plugs, these Cat 6 cables are ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's Cat 6 patch cables. Large volume OEM requests are welcomed with this series. Contact us today for all your patch cord needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695BL7