Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD695AS-BRK

Enet Cord, Cat6A, Rj45 Plug-Jack, 8"; La |L-Com TRD695AS-BRK
$ 20.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695AS-BRK.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-65.82%

Descriptions

Descriptions of L-com TRD695AS-BRK provided by its distributors.

Enet Cord, Cat6A, Rj45 Plug-Jack, 8"; La |L-Com TRD695AS-BRK
Category 6a Breakaway Adapter Cable, RJ45 Plug to Jack, Easy Release Port Socket Saver, S/FTP Double Shielded, 26AWG, CM PVC, Gray, 8.0IN
ENET CORD, CAT6A, RJ45 PLUG-JACK, 8"; LAN Category:Cat6a; Connector to Connector:RJ45 Plug to RJ45 Jack; Cable Construction:SFTP (Screened Foiled Twisted Pair); Jacket Color:Gray; Cable Length - Metric:203.2mm; Product R
Prevent tripping hazards and damage to your devices with L-com's Cat6a Ethernet TRD695AS-BRK break-away adapter. It is designed to break away if more than 7lbs of force are applied to it, disconnecting from your equipment without pulling or harming it. Typical applications include Hospitals for the connection of mobile imaging and test equipment, Schools for connection of in-class projectors or laptops and Data Centers for temporary connections of network diagnostic equipment and mobile test carts. Rated for 10gig, the easy-release adapter is fit for Category 6a or 7 Ethernet applications and is backwards compatible with lower speed Ethernet networks. In stock and shipping same day, the TRD695AS-BRK breakaway adapter attaches to a standard RJ45 patch cord and then is plugged into a piece of equipment or outlet using an RJ45 plug. When a pulling force is applied, the adapter is released and pulls free without damaging or yanking on the equipment or existing patch cord preventing a tripping hazard. It can also be used as a socket saver to prevent wear and tear on crucially important and hard to replace ports. The TRD695AS-BRK from L-com is 8 inches in length and built with an RJ45 (8x8) male/plug to an easy release RJ45 (8x8) female/jack. The adapter is S/FTP double shielded for maximum protection from EMI and RFI interference and built with an overall braid shield around individually shielded pairs. The materials are CM PVC and VW-1 rated to meet most common burn requirements. Order online today and also check out L-com's line of MPTL qualified TRD626ADS-MPTL & TRD626ADSZ-MPTL adapters for a more another 10gig rated solution for applications where a more permanent connection is desired and tripping isn't a concern. L-com's technical experts and are standing by and ready to take your Ethernet application questions today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD