Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD628LS-BLU-10

Category 6 Slim Ethernet Patch Cable, Unshielded, Dual Rated CM-LSZH, Blue, 10.0Ft
$ 41.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD628LS-BLU-10.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com TRD628LS-BLU-10 provided by its distributors.

Category 6 Slim Ethernet Patch Cable, Unshielded, Dual Rated CM-LSZH, Blue, 10.0Ft
Category 6 Slim Ethernet Patch CableUnshieldedDual Rated CM-LSZHBlue10.0- | L-com TRD628LS-BLU-10
CA6 RJ45 UTP 28AWG CM/LSZH BLU 1
L-com’s Category 6 slim-line Ethernet patch cables are the ideal solution for high density patching applications. The patent-pending spline-free design provides a 38% smaller cross sectional area that is a perfect solution for applications that require a smaller and more flexible cable. With a performance rating of Cat 6, these cables support data rates up to 1Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. These dual rated cables have special jackets that carry a UL CM burn rating while also being LSZH (low smoke zero halogen) qualified for applications where PVC is not allowed. This is the best of both worlds to have a certified burn rating on a LSZH cable. Available in cable lengths from 1ft to 20 ft. Contact us with your application today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD