Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD628BL-1

Cable AssemblyCat 6 0.3m 28AWG RJ-45 to RJ-45 8 to 8 POS M-MCrimp toCrimp
$ 14.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD628BL-1.

Electro Sonic

Technical Drawing1 page7 years ago

IHS

Farnell

Inventory History

3 month trend:
-4.97%

Supply Chain

Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TRD628BL-1 provided by its distributors.

Cable AssemblyCat 6 0.3m 28AWG RJ-45 to RJ-45 8 to 8 POS M-MCrimp toCrimp
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
Patch Cable, Rj45, Cat6, 300Mm, Blue; |L-Com TRD628BL-1
CATEGORY 6 SLIM ETHERNET PATCH CABLEUNSHIELDEDBLUE1.0FT-
PATCH CABLE, RJ45, CAT6, 300MM, BLUE; Connector to Connector: RJ45 Plug to RJ45 Plug; Cable Length - Metric: 300mm; Cable Length - Imperial: 1ft; Jacket Color: Blue; Product Range: TRD628BL Series; Connector Type A: RJ45 Plug
L-com’s new slim-line Ethernet patch cables are the ideal solution for high density patching applications. The patent pending spline-free design provides a 38% smaller cross sectional area that is a perfect solution for applications that require a smaller and more flexible cable. With a performance rating of Category 6, these cables support data rates up to 1Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. Available in cable lengths from 1Ft to 14 Ft

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD628BL-1.
  • TRD628BL1