Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD628ALS-BLU-3

Category 6a Slim Ethernet Patch Cable, Shielded, Dual Rated CM-LSZH, Blue, 3.0Ft
$ 31.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD628ALS-BLU-3.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+350%

Supply Chain

Introduction Date2018-11-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com TRD628ALS-BLU-3 provided by its distributors.

Category 6a Slim Ethernet Patch Cable, Shielded, Dual Rated CM-LSZH, Blue, 3.0Ft
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
ENET CORD, RJ45 PLUG-RJ45 PLUG, 910MM;
CAT6A 28AWG RJ45 LSZH/CM 3F BLU
L-com's Category 6a slim-line Ethernet patch cables are the ideal solution for high density patching applications. The patent pending spline-free design provides a reduced diameter profile which offers a perfect solution for applications that require a smaller, more flexible cable. With a performance rating of Cat 6a, these cables support data rates up to 10Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. These dual rated cables have special jackets that carry a UL CM burn rating while also being LSZH (low smoke zero halogen) qualified for applications where PVC is not allowed. This is the best of both worlds to have a certified burn rating on a LSZH cable. Available in cable lengths from 1ft to 20 ft. Contact us with your application today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD