Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD628ABL-3

Cable Assembly Cat 6a SSTP 0.91m 28AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
$ 21.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD628ABL-3.

IHS

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-11.01%

Supply Chain

Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of L-com TRD628ABL-3 provided by its distributors.

Cable Assembly Cat 6a SSTP 0.91m 28AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
Patch Cable, Rj45, Cat6A, 915Mm, Blue; |L-Com TRD628ABL-3
CATEGORY 6A SLIM ETHERNET PATCH CABLESHIELDEDBLUE3.0FT-
PATCH CABLE, RJ45, CAT6A, 915MM, BLUE; Connector to Connector: RJ45 Plug to RJ45 Plug; Cable Length - Metric: 915mm; Cable Length - Imperial: 3ft; Jacket Color: Blue; Product Range: TRD628ABL Series; Connector Type A: RJ45 Plu
L-com's new slim Ethernet cable assemblies are the ideal solution for high density patching applications. The patent pending spline-free design provides a reduced diameter profile which offers a perfect solution for applications that require a smaller and more flexible cable. With a performance rating of Category 6a, these slim Ethernet cable assemblies support data rates up to 10Gbps for demanding high-speed voice, video and data applications. L-com's low profile short boot design saves additional space on your patch panel allowing for a clean organized look to patch bays. Available in cable lengths from 1Ft to 14Ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD628ABL-3.
  • TRD628ABL3
  • TRD628ABL3.