Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TFCLS6001

Wire And Cable, 8 Conductor(s), 26AWG, Communication Cable
$ 1,071.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TFCLS6001.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

Supply Chain

Introduction Date2015-04-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TFCLS6001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 26AWG, Communication Cable
Multi-Conductor Cable 8Conductors 26AWG 6.09mm Light Gray 30.48m Reel
CATEGORY 6 F/UTP LSZH 26 AWG 4-PAIR STRANDED CONDUCTOR LT. GRAY, 1KFT
Jumper wire/enameledWire/Pre-Crimped Leads
C6 FTP 4PR/26 STR GRY LSZH 1K TELECOM/MODULAR
CBL, NW, SHIELDED, CAT6, 26AWG;
CABLE, 4PAIR, 304.8M, GREY; Cable Shielding: Screened; LAN Category: Cat6; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Pairs: 4 Pair; Jacket Colour: Grey; No. of
For Protection against EMI/RFI interference L-com's High-Performance Category 6 Shielded LSZH bulk cable is the perfect choice. Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cable provides the ideal alternative. Featuring an aluminized Polyester shielded cable with drain wire, this cable is designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing this L-com exclusive LSZH cable. Talk to us about your project today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFCLS6001.