Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TDS8PC5-V1

Telecom and Datacom Connector, 8 Contact(s), Straight, Plug
$ 144.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDS8PC5-V1.

JRH Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1751%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-07-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com TDS8PC5-V1 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Straight, Plug
SHIELDED PLUG, WITH STRAIN RELIEF(STEPPED LOAD BAR), RJ45, PKG/50, POLYCARBONATE
Conn RJ-45 PL 8 POS IDT ST Cable Mount 1 Port
PLUGRJ45 8X8 SHLD W/SR 50PK TELECOM/MODULAR
Now available is a superior shielded Cat5e RJ45 connector system that allows users to perform factory grade terminations in the field. A unique metallic strain relief provides superior cable retention and a reliable 360-degree shielding contact. The short body RJ45 connector design combined with a loading bar allows easy insertion while maintaining Category 5e twist requirements. Superior two-point contact design is compatible with solid and stranded cable. Improve your shielded cable performance by designing in L-com's shielded RJ45 connector. The TDS8PC5 features a rectangular load bar with staggered alignment and the TDS8PC5-V1 features an angular load bar with standard alignment.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDS8PC5V1