Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TDC029-1

RJ Connector, 6 Contact(s), Female, Wire Terminal, Locking, Plug
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDC029-1.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com TDC029-1 provided by its distributors.

RJ Connector, 6 Contact(s), Female, Wire Terminal, Locking, Plug
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
FLAT MODULAR CABLE, RJ12 (6X6) / TINNED END, 1.0 FT
Cable Assembly Network 0.3m 6 POS RJ-12 PL
FLAT CBL(6X6) 1 W/TINNED ENDS TELECOM/MODULAR
ENET CORD, RJ12 PLUG-FREE END, 310MM;
High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring an RJ12 plug on one end and tinned wires on the other, these cables are designed to install quickly. Quantity pricing is available for larger volume orders; contact us today for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD