Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com T8P8CSR

Modular, Shielded, Plug, RJ45 (8X8), Single, Crimp, Soild Or Stranded Cable
$ 2.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com T8P8CSR.

ODG (Origin Data Global)

Technical Drawing1 page5 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-6.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com T8P8CSR provided by its distributors.

MODULAR, SHIELDED, PLUG, RJ45 (8X8), SINGLE, CRIMP, SOILD OR STRANDED CABLE
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Individual
CONNECTOR, RJ45, PLUG, 8P8C, 1PORT; Modu; CONNECTOR, RJ45, PLUG, 8P8C, 1PORT; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Position; Available until stocks are exhausted Alternative available
RJ Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Connector, Rj45, Plug, 8P8C, 1Port; |L-Com T8P8CSR
PLUGRJ45 8X8 SHLD TELECOM/MODULAR
Rj45 Crimp Plug 8 Conductor Shielded
Finding the right modular plug has never been easier with L-com's extensive line of products. This shielded RJ45 crimp plug is easy to terminate with no management bar or special crimp rings required. The shielding protects against EMI/RFI interference and maintains proper ground connection to shielded jacks. A radius cable entry helps to maintain cable pairs for category rated cables. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • T8P8CSR.