Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SDRA15AG

Hood D-sub 15-P, 90DEG, 0.20-0.33IN, Emi/rfi Grommets, D-subminiature Series

$ 17.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDRA15AG.

ODG (Origin Data Global)

Technical Drawing1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-58.00%

Supply Chain

Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com SDRA15AG provided by its distributors.

HOOD D-SUB 15-P, 90DEG, 0.20-0.33IN, EMI/RFI GROMMETS, D-SUBMINIATURE SERIES
D Sub Hood Kit, 90 Deg, Db15/Hd26, Zinc; |L-Com SDRA15AG
Product Range:-; D Sub Shell Size:DA; Cable Exit Angle:90°; Connector Body Material:Zinc Alloy Body; SVHC:No SVHC (12-Jan-2017)
HOOD DB15 METAL RIGHT ANG D-SUB CABLING
Right angle DB15/HD26 design allows for use in tight spaces where standard depth straight exit backshells cause clearance problems. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDRA15AG.