Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SDG400XS

4-40 Jack Screw Kit, With Hex Jack Screws, Lock Washers & Hex Nuts, Pack Of 50

$ 31.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDG400XS.

JRH Electronics

Technical Drawing1 page5 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+138%

Supply Chain

Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com SDG400XS provided by its distributors.

4-40 JACK SCREW KIT, WITH HEX JACK SCREWS, LOCK WASHERS & HEX NUTS, PACK OF 50
Connector Accessories Jack Screw Kit Straight Brass/Steel Nickel
JACK SCREW, #4-40, 10.16MM; Product Rang; JACK SCREW, #4-40, 10.16MM; Product Range: SDG Series; Screw Length: 10.16mm; Thread Size - Metric: -; Thread Size - Impe; Available until stocks are exhausted Alternative available
Jack Screw, #4-40, 10.16Mm; |L-Com SDG400XS
Connector Accessory, Jack Screw, Brass
JACK SCR KIT .40X.16 50/PK D-SUB CABLING
This multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screwlock body length of .160 with 4-40 female threads, male threads 4-40 x .400 long. Kits include lock washers and hex nuts. Sold in 50 packs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDG400XS.