Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SDC50AG

Connector Accessory, Hood Kit, Metal
$ 25.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDC50AG.

IHS

Datasheet1 page12 years ago

element14 APAC

Supply Chain

Introduction Date2014-03-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com SDC50AG provided by its distributors.

Connector Accessory, Hood Kit, Metal
D Sub Hood Kit, Db50/Hd78, Metal; Rango De Producto:-; Carcasa D Sub, Tamaño:Dd; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Metal |L-Com SDC50AG
D SUB HOOD KIT, 180 DEG, DB50/HD78, ZINC; Product Range: -; D Sub Shell Size: DD; Cable Exit Angle: 180°; Connector Body Material: Zinc Alloy Body; SVHC: No SVHC (12-Jan-2017)
Easy to assemble DB50/HD78 two piece metal backshells are a great choice for the "do it yourself" consumer. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDC50AG.